Manufacturer Part #
5650870-5
64 Position Dual Row 2.54 mm Pitch Right Angle Solder Post Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650870-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
Features & Applications
The 5650870-5 is part of board-to-board application of Eurocard Connectors with preloaded housing availability with ACTION PIN* thin stock and square stock contacts
Product Features:
- 64 Positions
- PCB Mounting Orientation = Right Angle
- Without PCB Mount Retention
- Post Type = Solder Post
- Solder Tail Contact Plating = Tin
- PCB Mounting Orientation = Right Angle
- Contact Base Material = Copper Alloy
- Housing Material = Polymer
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Mating Products:
- 650933-5
- 5650933-5
- 4-1393659-7
- 650934-5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
140
$3.22
280
$3.19
420
$3.17
560
$3.16
700+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
140 per Box