Référence fabricant
2106056-5
3 Position Black SlimSeal Right Angle Wire to Board Header Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :750 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
TE Connectivity 2106056-5 - Spécifications du produit
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
TE Connectivity 2106056-5 - Caractéristiques techniques
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 3 |
| Pitch: | 3.5 mm |
| Termination: | Surface Mount |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.
Key Features :
- Available in 2, 3 & 4 positions
- SMT and thru hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 – 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals & wire guides
- IP67 rating
- UV resistance (wire-to-wire)
Applications :
- Billboards
- Live events lighting
- Wall wash lighting
- Spot lighting
- Street lighting
- Tunnel lighting
- Flood lights
- LED strip lighting
To learn more about 2106056-5 product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
40 Semaines
Quantité
Prix unitaire
750+
$2.45
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
750 par Reel
Méthode de montage :
Surface Mount