Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
2198325-6
Download the CAD models for this product. Learn more about SnapMagic.
140 per Tray
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
**Previously issued PCN-23-189250 via PCN101222**General Description of Changes:The previously issued change communication through PCN-23-189250 and PCN-23-190781 for Low EMI Spring design change is cancelled and will no longer be implemented.Reason for Changes:Considering the voice of the customer and an internal review, the decision was made to cancel the previously issued change communication through PCN-23-189250 and PCN-23-190781
Kind of Change: GeometryGeneral Product Description: zSFP plus stack type cage assembly Description of ChangesPlease be aware of an upcoming feature change to the listed part numbers. Details difference see attachment. Before: Low EMI spring is one piece type After: Low EMI spring is cut into two piece type Per EMI testing, the minor change does not impact EMI performance Reason for Changes:Because of EMI spring tooling was streamlined, so all stacked cages will be use one type EMI spring.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.