text.skipToContent text.skipToNavigation

Manufacturer Part #

10156852-2220LF

Plug Terminal, Matte Tin Plating, Brass, AWG #20-24

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10156852-2220LF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Plug
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7A
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.80
USD
Quantity
Unit Price
4,000
$0.0147
12,000
$0.0144
20,000
$0.0142
60,000
$0.0139
100,000+
$0.0136
Product Variant Information section