text.skipToContent text.skipToNavigation

Référence fabricant

328998

PIDG Style 16-14 AWG Closed Barrel Insulated Straight Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1139
Product Specification Section
TE Connectivity 328998 - Caractéristiques techniques
Attributes Table
Size: Stud 5/16"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Fonctionnalités et applications

The PIDG series is a 16-14 AWG Closed Barrel Insulated Straight Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Stud Diameter (mm [in]) = 8.33 [0.328]
  • Stud Size = 5/16 [M8]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

View the Series of 16-14 AWG Crimp Terminals

Pricing Section
Stock global :
3
États-Unis:
3
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3
Multiples de :
1
Total 
1,14 $
USD
Quantité
Prix unitaire
50
$0.38
150
$0.37
400
$0.365
1 000
$0.36
2 500+
$0.345
Product Variant Information section