Manufacturer Part #
36151
PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
TE Connectivity 36151 - Product Specification
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
TE Connectivity 36151 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Mating End Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 16-22 |
| Color: | Red |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Features & Applications
The 36151 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .
Features:
- Voltage 300 V
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Automotive - PIDG, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE
- Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
- Stud Size = 6 [M3.5]
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
1
$0.138
200
$0.135
750
$0.132
2,000
$0.129
7,500+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1 per Box