Manufacturer Part #
8-52929-1
PIDG 22-16 AWG Straight Closed Barrel Insulated End Spring Spade Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-52929-1 - Product Specification
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
TE Connectivity 8-52929-1 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Mating End Insulated |
| Type: | Spade |
| Wire Gauge: | AWG 22-16 |
Features & Applications
The 8-52929-1 is a Part of PIDG Series 22-16 AWG Straight Closed Barrel Insulated End Spring Spade Terminal
Product Features:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.03-3.18 [.080-.125]
- Stud Diameter (mm [in]) = 3.56 [0.140]
- Stud Size = 6 [M3.5]
- Shape = SPADE-028
- Heavy Duty = No
- Material = Phosphor Bronze
- Finish = Tin
- Color = Red
- Insulation Material = Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag