text.skipToContent text.skipToNavigation

Manufacturer Part #

2106489-2

IDC SSL Series 2 Position 18 AWG Through Hole Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2106489-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Contact Plating: Tin
No of Rows: 1
Type: Wire to Board
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 2106489-2 is a IDC SSL Series 2 Position 18 AWG Thru Hole Closed End Connector.These  series are insulation displacement (IDC) wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards.

These connectors use insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in  solid state lighting and non-lighting applications.

Product Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Strain Relief = With
  • Sealed = No
  • Termination Method to PC Board = Through Hole
  • PCB Mount Retention = Without  
  • SMT Compatible = No
  • Mount Angle = Right Angle
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = IDC
  • Keyed = No
  • Make First / Break Last = No
  • Tail Orientation = Staggered
  • Wire/Cable Size (AWG) = 18
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Positions = 2
  • Number of Rows = 1
  • Operating Temperature = -40°C to +105°C

Applications:

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of pcb LED light modules
  • Non-lighting wire-to-board applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
19250
Multiple Of:
3850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,181.25
USD
Quantity
Unit Price
3,850+
$0.425
Product Variant Information section