text.skipToContent text.skipToNavigation

Manufacturer Part #

25CH-B-06

HHS Series 6 Position 2.5 mm Pitch Single Row Crimp Housing Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 25CH-B-06 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Housing
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.70
USD
Quantity
Unit Price
1
$0.0591
400
$0.0577
1,500
$0.0558
4,000
$0.0545
15,000+
$0.0515
Product Variant Information section