Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
5-534206-7
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
32 par Tube
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** PCN Cancellation of PCN 113458 ***Product Description:MOD II & IV RECEPTACLE ASSEMBLYKind of Change:PCN CancellationGeneral Description of ChangesPlating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Cancellation:To ensure a smooth changeover and allow sufficient transition time to customer as requested.Remarks:1) The PdNi+Au flash plating implementation for the parts in PCN-25-246467 has been postponed to October 2026. 2) New PCN will be issued for the Pdni +Au flash Plating implementation.
Description of Change:Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Change:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Statut du produit:
Sur commande
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.