Manufacturer Part #
817-22-004-30-001101
817 Series 4 Position 2.54 mm Pitch Dual Row Spring Loaded SMT Strip Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 817-22-004-30-001101 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 150V |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 10000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$9.80
100
$9.74
150
$9.70
200+
$9.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube