text.skipToContent text.skipToNavigation

Référence fabricant

B7B-PH-K-S(LF)(SN)

PH Series 2 mm Pitch 7 Position Through Hole 1 Row Top Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2231
Product Specification Section
JST B7B-PH-K-S(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The B7B-PH-K-S(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is a thin and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Reliable Contact
  • Fully Shrouded Header
  • Printed circuit board retention mechanism
  • Surface Mount Model
  • Current Rating : 2 A AC, DC(AWG #24)
  • Voltage Rating : 100 V AC, DC
  • Contact Resistance : Initial value/10 mO max.
  • Insulation Resistance : 1000 MO min
  • Withstanding voltage : 800 V AC/minute
  • Applicable wire : AWG #32 to #24
  • Applicable PC board thickness : 0.8 to 1.6 mm  
  • The dimple at the center of the contact ensures positive contact and low contact resistance at all times
  • The contact has a long wire strip holding length of 2.6 +/- 0.4 mm.

View the Complete PH Series of Headers

Pricing Section
Stock global :
4 500
États-Unis:
4 500
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,17 $
USD
Quantité
Prix unitaire
1
$0.167
150
$0.164
500
$0.16
1 500
$0.157
5 000+
$0.15
Product Variant Information section