text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13EA-20DP-1.25V(52)

DF13 Series 20 Positions 1.25 mm Pitch Miniature Crimping Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Hirose Electric DF13EA-20DP-1.25V(52) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.25
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Beige
Insulation Resistance: 500Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section