Manufacturer Part #
DF14-20P-1.25H(35)
20 Positions 1.25 mm Single Header Right Angle Wire Housings Headers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Hirose Electric DF14-20P-1.25H(35) - Product Specification
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
Hirose Electric DF14-20P-1.25H(35) - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 1.25 |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Beige |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
32
$1.10
80
$1.08
320
$1.04
480
$1.03
1,200+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Surface Mount