text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-36DP-2.5DSA(01)

DF1B 36 Positions Through-Hole 2.50mm Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1B-36DP-2.5DSA(01) - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
45
$1.33
135
$1.31
225
$1.30
675
$1.28
1,125+
$1.27
Product Variant Information section