Manufacturer Part #
DF51A-10DP-2DS(20)
10 Position 2mm Right Angle Through Hole Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Hirose Electric DF51A-10DP-2DS(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51A-10DP-2DS(20) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Brass |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable/Wire |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.38
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole