text.skipToContent text.skipToNavigation

Manufacturer Part #

FX26-40S-1SV20

[FunctionMAX™] 140℃ Heat & Vibration Resistant Board-to-Board Floating Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Hirose Electric FX26-40S-1SV20 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +140°C
Voltage Rating: 125V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Insulation Resistance: 65mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$494.00
USD
Quantity
Unit Price
200
$2.47
400
$2.45
600
$2.43
800+
$2.42
Product Variant Information section