text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36DADN

72 Position Dual Row 2.54 mm Pitch Through Hole Header Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36DADN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
218
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$188.00
USD
Quantity
Unit Price
1
$3.90
15
$3.81
40
$3.76
100
$3.71
250+
$3.60
Product Variant Information section