text.skipToContent text.skipToNavigation

Manufacturer Part #

280-651

3 Position Feed Through Blue 12-28 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 280-651 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Rated Voltage: 800V
Current Rating: 24A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.29
USD
Quantity
Unit Price
1
$2.29
25
$2.25
75
$2.21
150
$2.19
400+
$2.13
Product Variant Information section