text.skipToContent text.skipToNavigation

Manufacturer Part #

231-104/026-000

231 Series 4 Position 5 mm Pitch 28-12 AWG Grey Euro Style Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
WAGO 231-104/026-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Header
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.60
USD
Quantity
Unit Price
10
$3.76
25
$3.71
50
$3.67
150
$3.62
300+
$3.53
Product Variant Information section