text.skipToContent text.skipToNavigation

Manufacturer Part #

721-104/026-000

721 Series 4 Position 5 mm/0.197" Pin Spacing Snap-In Mount Grey Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 721-104/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.10
USD
Quantity
Unit Price
10
$4.21
25
$4.15
50
$4.11
150
$4.05
300+
$3.95
Product Variant Information section