text.skipToContent text.skipToNavigation

Manufacturer Part #

731-603

731 Series 3 Position 7.5 mm/.0295" Pin Spacing Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 731-603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Euro PCB Tower
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$191.50
USD
Quantity
Unit Price
50
$3.83
100
$3.79
150
$3.77
250
$3.74
500+
$3.68
Product Variant Information section