text.skipToContent text.skipToNavigation

Manufacturer Part #

736-402

2 Position 5.08 mm Pin Spacing 28-12 AWG Double Deck PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 736-402 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
161
Multiple Of:
161
Total
$368.69
USD
Quantity
Unit Price
161
$2.29
322
$2.27
483
$2.26
644
$2.25
805+
$2.22
Product Variant Information section