text.skipToContent text.skipToNavigation

Manufacturer Part #

672D827H040FV5J

672D Series 40 V 820 uF Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 672D827H040FV5J - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 820µF
Rated Voltage: 40V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$8,525.00
USD
Quantity
Unit Price
250+
$34.10
Product Variant Information section