text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG472

NHG Series 25 V 4700 uF Ø16 x 31.5 mm LS=7.5 mm 105°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1EHG472 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1750mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$79.50
USD
Quantity
Unit Price
1
$0.815
30
$0.795
125
$0.77
300
$0.755
1,250+
$0.72
Product Variant Information section