Manufacturer Part #
EEU-FR1E101
EEU-FR Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1E101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FR1E101 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 455mA |
| Impedance: | 0.13Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19
USA:
19
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.076
300
$0.0743
1,250
$0.0717
3,000
$0.0701
12,500+
$0.0661
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole