Manufacturer Part #
EEU-FR1V152L
FR-A Series 35V 1500 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V152L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FR1V152L - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3630mA |
| Impedance: | 0.013Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 525µA |
| Dimension: | L 30mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.45
300
$0.44
500
$0.435
2,000
$0.42
3,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole