Manufacturer Part #
EEV-FK2A101M
EEV-FK Series 100 V 100 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Panasonic Industry EEV-FK2A101M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEV-FK2A101M - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 793mA |
| Impedance: | 0.17Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16.5mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,750
USA:
10,750
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.645
375
$0.63
625
$0.625
1,250
$0.615
2,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount