text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMT451VSN561MA50S

Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 35X50

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMT451VSN561MA50S - Technical Attributes
Attributes Table
Series: KMT
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2.85A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Dimension: L  50mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,392.00
USD
Quantity
Unit Price
2
$14.07
5
$13.95
20
$13.77
40
$13.68
100+
$13.48
Product Variant Information section