Manufacturer Part #
ELXZ630ELL102ML30S
LXZ Series 63 V 1000 uF 105 °C Ø 16 x 30 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
United Chemi-Con ELXZ630ELL102ML30S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXZ630ELL102ML30S - Technical Attributes
Attributes Table
| Series: | LXZ |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2670mA |
| Impedance: | 0.043Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.08% |
| Leakage Current: | 630µA |
| Dimension: | L 30mm x D 16mm |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.835
1,000
$0.825
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag