Manufacturer Part #
ESMQ351VSN821MA45S
SMQ Series 820 uF 350 V ±20% Snap In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ESMQ351VSN821MA45S - Product Specification
United Chemi-Con ESMQ351VSN821MA45S - Technical Attributes
Attributes Table
| Series: | SMQ |
| Type: | Can - Snap-In |
| Capacitance: | 820µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 3.25A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 45mm x D 35mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
200
$3.06
400
$3.03
600+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole