text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ451VSN101MP25S

SMQ Series 100 uF 450 V 105°C Ø22x25mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ451VSN101MP25S - Technical Attributes
Attributes Table
Series: SMQ
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 930mA
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$282.00
USD
Quantity
Unit Price
200
$1.41
400
$1.40
800
$1.39
1,000+
$1.37
Product Variant Information section