text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2D102MELA45

LGW Series 1000 uF 200 V 105 °C Ø 25 x 45 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2D102MELA45 - Technical Attributes
Attributes Table
Series: GW
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3450mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 1.34mA
Dimension: L  45mm x D  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$867.50
USD
Quantity
Unit Price
250
$3.47
500+
$3.42
Product Variant Information section