text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1K332MELB

LS Series 3300 uF 80 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nichicon LLS1K332MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3250mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,870
USA:
1,870
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.08
200
$2.06
500+
$2.00
Product Variant Information section