text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213638101E3

136RVI series 63 v 100 uf 105'c 10 x 16 mm LS=5 mm 6k Hours Low Imp Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213638101E3 - Technical Attributes
Attributes Table
Series: 136 RVI
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 580mA
Impedance: 480mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 63µA
Dimension: L  17.5mm x D  10.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2400
Multiple Of:
800
Total
$1,728.00
USD
Quantity
Unit Price
800
$0.74
1,600
$0.73
2,400+
$0.72
Product Variant Information section