text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C122MPD

UHE series 16V 1200uF 10x25mm LS=5mm 105'C 7k hrs Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1C122MPD - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1650mA
Operating Temp-Max: 105°C
Leakage Current: 192µA
Dimension: H  25mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$65.20
USD
Quantity
Unit Price
200
$0.326
600
$0.319
1,000
$0.315
3,000
$0.308
5,000+
$0.302
Product Variant Information section