text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1C102MHD

RS Series 1000 uF 16V 85°C Ø12.5x12.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Nichicon URS1C102MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
125
$0.171
300
$0.168
1,000
$0.164
2,000
$0.162
5,000+
$0.156
Product Variant Information section