text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX1H330MNL1GS

UX Series 33 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUX1H330MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 33µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
500
$0.116
1,500
$0.114
2,500
$0.113
7,500
$0.111
12,500+
$0.109
Product Variant Information section