text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF180M

SVPF Series 25 V 180 uF 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Panasonic Industry 25SVPF180M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
400
$0.595
800
$0.585
1,200
$0.58
1,600
$0.575
2,000+
$0.565
Product Variant Information section