text.skipToContent text.skipToNavigation

Manufacturer Part #

4SEPC560MW

SEPC Series 4 v 560 uf 105'c 6.3x9mm LS=2.5mm OS-CON RDL Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 4SEPC560MW - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Leakage Current: 500µA
Dissipation Factor: 0.1%
Ripple Current: 5.6A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 2.5mm
Dimension: L  9mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
500
$0.70
1,000
$0.69
1,500
$0.685
2,000
$0.68
2,500+
$0.67
Product Variant Information section