Manufacturer Part #
APXE160ARA101MH70G
PXE Series 16 V 100 uF 105°C Ø8 x 6.7mm SMT Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
United Chemi-Con APXE160ARA101MH70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con APXE160ARA101MH70G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 24mΩ |
| Leakage Current: | 320µA |
| Ripple Current: | 3010mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 8.3mm x W 8.3mm x H 6.7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.85
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount