text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N3R3B101CT

0603 100 V 3.3 pF ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N3R3B101CT - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$17.20
USD
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0042
60,000
$0.004
120,000
$0.0039
300,000+
$0.0037
Product Variant Information section