text.skipToContent text.skipToNavigation

Manufacturer Part #

08052C472KAZ2A

0805 4.7 nF 200V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
KYOCERA AVX 08052C472KAZ2A - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.20
USD
Quantity
Unit Price
4,000
$0.0778
8,000
$0.0765
12,000
$0.0757
16,000
$0.0752
20,000+
$0.0735
Product Variant Information section