Manufacturer Part #
1206YC223JAT2A
1206 22 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1206YC223JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 22nF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±5% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0572
8,000
$0.0562
12,000
$0.0557
16,000
$0.0553
20,000+
$0.054
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount