text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1A224M030BB

C Series 0201 0.22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C0603X5R1A224M030BB - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
15,000
$0.009
30,000
$0.0088
60,000
$0.0087
75,000
$0.0086
225,000+
$0.0083
Product Variant Information section