text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7T2E105M250KE

C Series 1812 1 uF 250 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
TDK C4532X7T2E105M250KE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.655
Product Variant Information section