text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R1H685M250KA

Multilayer Ceramic Capacitors 6.8UF 50V X7R 2220

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TDK C5750X7R1H685M250KA - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 73MΩ
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
500
$0.67
1,000
$0.66
1,500
$0.655
2,000
$0.65
2,500+
$0.635
Product Variant Information section