Manufacturer Part #
CC1210ZKY5V9BB106
1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
YAGEO CC1210ZKY5V9BB106 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | Y5V |
| Rated Voltage: | 50V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 9% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000
$0.116
4,000
$0.115
6,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount