text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B224KO8VPNC

CL Series 0.22µF ±10% Tolerance 16V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Samsung Electro-Mechanics CL10B224KO8VPNC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.60
USD
Quantity
Unit Price
4,000
$0.0104
12,000
$0.0101
20,000
$0.0099
80,000
$0.0095
120,000+
$0.0093
Product Variant Information section