text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C820JC61PNC

CL21 Series 0805 82 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Samsung Electro-Mechanics CL21C820JC61PNC - Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500,000
USA:
500,000
892,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
4,000
$0.017
12,000
$0.0166
20,000
$0.0164
40,000
$0.0161
80,000+
$0.0157
Product Variant Information section